Add To Favorites
Photo Not Available
830-10-035-20-001000 Connector Header Through Hole, Right Angle 35 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.67700 $1,133.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 830-10-035-20-001000-ND
Copy   830-10-035-20-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

830-10-035-20-001000

Copy   830-10-035-20-001000
Description CONN HEADER R/A 35POS 2MM
Copy   CONN HEADER R/A 35POS 2MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 35 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 35 position 0.079" (2.00mm)
Documents & Media
Datasheets 830,1,2,3 Series (in.)
830,1,2,3 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 830
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 35
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polyamide (PA46), Nylon 4/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

23:13:21 1/22/2019