Add To Favorites
Photo Not Available
829-22-018-20-001101 18 Position Spring Piston Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 22.48509 $1,236.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 829-22-018-20-001101-ND
Copy   829-22-018-20-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

829-22-018-20-001101

Copy   829-22-018-20-001101
Description CONN SPRING-LOADED
Copy   CONN SPRING-LOADED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

18 Position Spring Piston Connector Through Hole, Right Angle

Copy   18 Position Spring Piston Connector Through Hole, Right Angle
Documents & Media
Datasheets 829 Series (in.)
829 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 829
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 18
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 11

11:11:27 3/25/2019