Add To Favorites
826-22-026-00-001000 26 Position Spring Piston Connector Through Hole, Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.17000 $19.17
10 17.30700 $173.07
25 16.58120 $414.53
50 15.54500 $777.25
100 15.02680 $1,502.68
250 14.19768 $3,549.42
500 13.78316 $6,891.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8203-26-ND
Copy   ED8203-26-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

826-22-026-00-001000

Copy   826-22-026-00-001000
Description CONN HDR SPRING DL 26POS SLD CUP
Copy   CONN HDR SPRING DL 26POS SLD CUP
Detailed Description

26 Position Spring Piston Connector Through Hole, Solder Cup

Copy   26 Position Spring Piston Connector Through Hole, Solder Cup
Documents & Media
Datasheets 824, 826 Series (in.)
824,826 Series (metric)
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
Online Catalog 824 and 826 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 826
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 26
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Solder Cup
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ED8203-26

06:17:53 1/17/2019