Add To Favorites
Photo Not Available
825-22-017-10-002101 17 Position Spring Piston Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.11300 $955.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 825-22-017-10-002101-ND
Copy   825-22-017-10-002101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

825-22-017-10-002101

Copy   825-22-017-10-002101
Description CONN SPRING-LOADED
Copy   CONN SPRING-LOADED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

17 Position Spring Piston Connector Through Hole

Copy   17 Position Spring Piston Connector Through Hole
Documents & Media
Datasheets 825, 827 Series (in.)
825,827 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 825
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 17
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

21:13:51 1/19/2019