Add To Favorites
824-22-023-00-001000 23 Position Spring Piston Connector Through Hole, Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.12000 $19.12
10 17.75600 $177.56
25 15.93520 $398.38
50 15.48000 $774.00
100 13.65880 $1,365.88
250 12.74816 $3,187.04
500 12.47500 $6,237.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8202-23-ND
Copy   ED8202-23-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

824-22-023-00-001000

Copy   824-22-023-00-001000
Description CONN HEADER SPRING 23POS SLD CUP
Copy   CONN HEADER SPRING 23POS SLD CUP
Detailed Description

23 Position Spring Piston Connector Through Hole, Solder Cup

Copy   23 Position Spring Piston Connector Through Hole, Solder Cup
Documents & Media
Datasheets 824, 826 Series (in.)
824,826 Series (metric)
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
Online Catalog 824 and 826 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 824
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 23
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Solder Cup
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ED8202-23

17:17:36 1/19/2019