Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.09000 $19.09
10 17.73000 $177.30
25 15.91160 $397.79
50 15.45680 $772.84
100 13.63840 $1,363.84
250 12.72920 $3,182.30
500 12.45644 $6,228.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8200-37-ND
Copy   ED8200-37-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

821-22-037-10-003101

Copy   821-22-037-10-003101
Description CONN SPRING 37POS SNGL .217 PCB
Copy   CONN SPRING 37POS SNGL .217 PCB
Detailed Description

37 Position Spring Piston Connector Through Hole

Copy   37 Position Spring Piston Connector Through Hole
Documents & Media
Datasheets 821,823 Series (in.)
821,823 Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
Online Catalog 821 and 823 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 37
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 821-22-037-10-003-101
8212203710003100
ED8200-37

00:04:26 1/21/2019