Add To Favorites
Photo Not Available
819-22-019-30-001101 19 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.13400 $956.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 819-22-019-30-001101-ND
Copy   819-22-019-30-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

819-22-019-30-001101

Copy   819-22-019-30-001101
Description CONN SPRING-LOADED
Copy   CONN SPRING-LOADED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

19 Position Spring Piston Connector Surface Mount

Copy   19 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 819, 820 Series (in.)
819, 820 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 819
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 19
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

20:05:27 1/15/2019