Add To Favorites
Photo Not Available
818-22-030-10-008101 30 Position Spring Piston Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.69800 $1,134.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 818-22-030-10-008101-ND
Copy   818-22-030-10-008101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

818-22-030-10-008101

Copy   818-22-030-10-008101
Description CONN SPRING-LOADED
Copy   CONN SPRING-LOADED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

30 Position Spring Piston Connector Through Hole

Copy   30 Position Spring Piston Connector Through Hole
Documents & Media
Datasheets 816, 818 Series (in.)
816,818 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 818
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

12:59:58 3/21/2019