Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.28000 $20.28
10 18.30900 $183.09
25 17.54120 $438.53
50 16.44500 $822.25
100 15.89680 $1,589.68
250 15.01976 $3,754.94
500 14.58122 $7,290.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8131-50-ND
Copy   ED8131-50-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-22-050-30-001101

Copy   813-22-050-30-001101
Description CONN SPRING CONT 50 POS .177 SMD
Copy   CONN SPRING CONT 50 POS .177 SMD
Detailed Description

50 Position Spring Piston Connector Surface Mount

Copy   50 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 811 ,813 Series (in.)
811, 813 (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
HTML Datasheet 811 ,813 Series (in.)
Online Catalog 811 and 813 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 813
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 50
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 8132205030001100
8132205030001101
ED8131-50

21:08:30 3/20/2019