Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.97000 $19.97
10 18.03100 $180.31
25 17.27480 $431.87
50 16.19520 $809.76
100 15.65540 $1,565.54
250 14.79160 $3,697.90
500 14.35974 $7,179.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8133-48-ND
Copy   ED8133-48-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-22-048-30-003101

Copy   813-22-048-30-003101
Description CONN SPRING CONT 48 POS .217 SMD
Copy   CONN SPRING CONT 48 POS .217 SMD
Detailed Description

48 Position Spring Piston Connector Surface Mount

Copy   48 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 811 ,813 Series (in.)
811, 813 (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
HTML Datasheet 811 ,813 Series (in.)
Online Catalog 811 and 813 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 813
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 48
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 8132204830003100
8132204830003101
ED8133-48

20:58:21 1/19/2019