Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ED8135-04-ND
Quantity Available 24
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

813-22-004-30-005101

Description CONN SPRING CONT 04 POS .256 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Spring Piston Connector Surface Mount

Documents & Media
Datasheets 811 ,813 Series (in.)
811, 813 (metric)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 813
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Connector Type Piston
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Additional Resources
Standard Package ? 1
Other Names 8132200430005100
8132200430005101
ED8135-04

09:55:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04
10 5.82900 $58.29
50 4.85720 $242.86
100 4.37140 $437.14
250 4.03144 $1,007.86
500 3.64286 $1,821.43
1,000 3.23000 $3,230.00
2,500 3.09643 $7,741.07
5,000 3.03571 $15,178.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback