Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.19000 $19.19
10 17.81800 $178.18
25 15.99040 $399.76
50 15.53340 $776.67
100 13.70590 $1,370.59
250 12.79220 $3,198.05
500 12.51808 $6,259.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8187-34-ND
Copy   ED8187-34-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

812-22-034-30-000101

Copy   812-22-034-30-000101
Description CONN SPRING 34POS SNGL .255 SMD
Copy   CONN SPRING 34POS SNGL .255 SMD
Detailed Description

34 Position Spring Piston Connector Surface Mount

Copy   34 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 812, 814 Series (in.)
812, 814 Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
Online Catalog 812 and 814 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 812
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 34
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 812-22-034-30-000-101
8122203430000100
ED8187-34

16:07:15 1/22/2019