Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 $5.49
10 5.26600 $52.66
25 4.82680 $120.67
50 4.60760 $230.38
100 4.38810 $438.81
250 3.83960 $959.90
500 3.72988 $1,864.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8189-08-ND
Copy   ED8189-08-ND
Quantity Available 123
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

812-22-008-30-002101

Copy   812-22-008-30-002101
Description CONN SPRING 8POS SNGL .295 SMD
Copy   CONN SPRING 8POS SNGL .295 SMD
Detailed Description

8 Position Spring Piston Connector Surface Mount

Copy   8 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 812, 814 Series (in.)
812, 814 Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
Online Catalog 812 and 814 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 812
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 812-22-008-30-002-101
8122200830002100
ED8189-08

03:29:20 1/22/2019