Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.92000 $20.92
10 18.88700 $188.87
25 18.09520 $452.38
50 16.96440 $848.22
100 16.39890 $1,639.89
250 15.49412 $3,873.53
500 15.04172 $7,520.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8111-51-ND
Copy   ED8111-51-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

811-22-051-30-001101

Copy   811-22-051-30-001101
Description CONN SPRING CONT 51 POS .177 SMD
Copy   CONN SPRING CONT 51 POS .177 SMD
Detailed Description

51 Position Spring Piston Connector Surface Mount

Copy   51 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 811 ,813 Series (in.)
811, 813 (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Featured Product Spring-Loaded Connectors
HTML Datasheet 811 ,813 Series (in.)
Online Catalog 811 and 813 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 811
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 51
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 8112205130001100
8112205130001101
ED8111-51

05:07:54 3/19/2019