Add To Favorites
810-22-004-40-005191 4 Position Spring Piston Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.05200 $30.52
25 2.79760 $69.94
50 2.67040 $133.52
100 2.54320 $254.32
250 2.22532 $556.33
500 2.16172 $1,080.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED10996CT-ND
Copy   ED10996CT-ND
Quantity Available 1,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

810-22-004-40-005191

Copy   810-22-004-40-005191
Description HORIZONTAL SMT SPRING LOADED CON
Copy   HORIZONTAL SMT SPRING LOADED CON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Position Spring Piston Connector Surface Mount, Right Angle

Copy   4 Position Spring Piston Connector Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 810
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
You May Also Be Interested In
  • 319-10-104-40-080001 - Mill-Max Manufacturing Corp. | ED10999CT-ND DigiKey Electronics
  • 319-10-104-40-080001
  • Mill-Max Manufacturing Corp.
  • HORIZONTAL MOUNT TARGET CONNECTO
  • Unit Price $1.53000
  • ED10999CT-ND
Additional Resources
Standard Package ? 1
Other Names ED10996CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED10996TR-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 0
  • Unit Price: $1.62400
  • Digi-Reel® ? : ED10996DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309 - Immediate
  • Unit Price: Digi-Reel®

19:40:42 1/22/2019