Add To Favorites
803-93-050-62-001000 50 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.12500 $956.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 803-93-050-62-001000-ND
Copy   803-93-050-62-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

803-93-050-62-001000

Copy   803-93-050-62-001000
Description CONN RCPT 50POS 0.1 GOLD PCB
Copy   CONN RCPT 50POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

50 Position Receptacle Connector Through Hole

Copy   50 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 803
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.143" (3.63mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.5A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1

09:37:08 1/19/2019