Add To Favorites
803-43-068-61-001000 68 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.57660 $1,128.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 803-43-068-61-001000-ND
Copy   803-43-068-61-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

803-43-068-61-001000

Copy   803-43-068-61-001000
Description CONN RCPT 68POS 0.1 GOLD PCB
Copy   CONN RCPT 68POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

68 Position Receptacle Connector Through Hole

Copy   68 Position Receptacle Connector  Through Hole
Documents & Media
Environmental Information RoHS Cert
EDA / CAD Models 803-xx-068-61-001000.stp
803-xx-068-61-001000.stl
803-xx-068-61-001000.igs
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 803
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 68
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.104" (2.64mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.5A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

22:30:33 1/21/2019