Add To Favorites
Photo Not Available
802-40-058-20-001000 Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.11760 $955.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 802-40-058-20-001000-ND
Copy   802-40-058-20-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

802-40-058-20-001000

Copy   802-40-058-20-001000
Description CONN HEADER R/A 58POS 2.54MM
Copy   CONN HEADER R/A 58POS 2.54MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm)
Documents & Media
Datasheets 802, 803 Series (in.)
802, 803 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 58
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.195" (4.95mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

21:00:33 1/16/2019