Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
16 3.66938 $58.71
32 3.36375 $107.64
64 3.21094 $205.50
112 3.05804 $342.50
256 2.67574 $684.99
512 2.59930 $1,330.84
1,008 2.21705 $2,234.79
2,512 2.06415 $5,185.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED6024-ND
Copy   ED6024-ND
Quantity Available 284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

614-93-324-31-012000

Copy   614-93-324-31-012000
Description CONN IC DIP SOCKET 24POS GOLD
Copy   CONN IC DIP SOCKET 24POS GOLD
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 614 Series (in.)
614 Series (metric)
Online Catalog 614 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 614
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Carrier, Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.136" (3.45mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90127-ND 614-43-324-31-012000 Mill-Max Manufacturing Corp. Tube ? 202 - Immediate
$3.09000 1  Non-Stock ?
Mating Products
  • Photo Not Available
  • 153-10-324-00-001000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .300 24POS
  • Unit Price $15.72750
  • 15310-32400001000-ND
  • Photo Not Available
  • 151-10-324-00-011000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .300 24POS
  • Unit Price $15.60156
  • 15110-32400011000-ND
  • Photo Not Available
  • 151-10-324-00-010000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .300 24POS
  • Unit Price $15.25406
  • 15110-32400010000-ND
  • Photo Not Available
  • 151-10-324-00-009000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .300 24POS
  • Unit Price $14.69313
  • 15110-32400009000-ND
Additional Resources
Standard Package ? 16
Other Names 614-93-324-31-012
6149332431012000
ED6024

00:59:41 10/18/2018