Add To Favorites
Photo Not Available
499-43-264-10-003000 64 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 19.07550 $1,144.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 499-43-264-10-003000-ND
Copy   499-43-264-10-003000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

499-43-264-10-003000

Copy   499-43-264-10-003000
Description CONN RCPT 64POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 64POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

64 Position Receptacle Connector Through Hole, Right Angle

Copy   64 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Datasheets 410,450,499 Series (in.)
410,450,499 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 499
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.200" (5.08mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Thermoplastic
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 12

21:56:18 1/15/2019