Add To Favorites
Photo Not Available
460-10-246-00-001000 46 Position Header Connector Slotted Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.16700 $958.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 460-10-246-00-001000-ND
Copy   460-10-246-00-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

460-10-246-00-001000

Copy   460-10-246-00-001000
Description CONN HDR DBL SOLDRTL
Copy   CONN HDR DBL SOLDRTL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

46 Position Header Connector Slotted Gold

Copy   46 Position Header Connector Slotted Gold
Documents & Media
Datasheets 450, 460, 470, 480 Series (in.)
450, 460, 470, 480 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 460
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Slotted
Number of Positions 46
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

12:00:10 1/23/2019