Add To Favorites
Photo Not Available
453-10-252-00-001000 Connector Header Through Hole 52 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.53900 $1,126.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 453-10-252-00-001000-ND
Copy   453-10-252-00-001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

453-10-252-00-001000

Copy   453-10-252-00-001000
Description CONN HEADER VERT 52POS 2.54MM
Copy   CONN HEADER VERT 52POS 2.54MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 52 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 52 position 0.100" (2.54mm)
Documents & Media
Datasheets 453, 463, 473, 483 Series (in.)
453, 463, 473, 483 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 453
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 52
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.147" (3.73mm)
Contact Length - Post 0.510" (12.95mm)
Overall Contact Length 0.880" (22.36mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

13:49:41 3/23/2019