Add To Favorites
449-10-232-00-560000 Connector Header Surface Mount 32 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 $7.05
10 6.75500 $67.55
25 6.16800 $154.20
50 5.87420 $293.71
100 5.58040 $558.04
250 4.99300 $1,248.25
500 4.69932 $2,349.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED1133-32-ND
Copy   ED1133-32-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

449-10-232-00-560000

Copy   449-10-232-00-560000
Description CONN HEADER SMD 32POS 2.54MM
Copy   CONN HEADER SMD 32POS 2.54MM
Detailed Description

Connector Header Surface Mount 32 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 32 position 0.100" (2.54mm)
Documents & Media
Environmental Information RoHS Cert
Featured Product 349/449 Series Headers
Online Catalog 449 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 449
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 32
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.136" (3.45mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ED1133-32

03:22:49 1/16/2019