Add To Favorites
Photo Not Available
442-90-260-00-594000 60 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Product Overview
Digi-Key Part Number 442-90-260-00-594000-ND
Copy   442-90-260-00-594000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

442-90-260-00-594000

Copy   442-90-260-00-594000
Description CONN HDR DBL SOLDRTL
Copy   CONN HDR DBL SOLDRTL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

60 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   60 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 442 Series (in.)
442 Series (metric)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 442
Packaging ? Bulk ?
Part Status Active
Number of Positions 60
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.085" (27.559mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.835" (21.200mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.56300 $1,128.15

Submit a request for quotation on quantities greater than those displayed.

01:32:11 9/23/2018