Add To Favorites
Photo Not Available
442-10-242-00-594000 42 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.50460 $1,125.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 442-10-242-00-594000-ND
Copy   442-10-242-00-594000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

442-10-242-00-594000

Copy   442-10-242-00-594000
Description CONN HDR DBL SOLDRTL
Copy   CONN HDR DBL SOLDRTL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

42 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   42 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 442 Series (in.)
442 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 442
Packaging ? Bulk ?
Part Status Active
Number of Positions 42
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.085" (27.559mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.835" (21.200mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

13:52:10 11/19/2018