Add To Favorites
Photo Not Available
430-10-254-00-240000 54 Position Spring Mating Target Connector Through Hole, Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.46400 $1,123.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 430-10-254-00-240000-ND
Copy   430-10-254-00-240000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

430-10-254-00-240000

Copy   430-10-254-00-240000
Description CONN SPRING TARGET
Copy   CONN SPRING TARGET
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

54 Position Spring Mating Target Connector Through Hole, Solder Cup

Copy   54 Position Spring Mating Target Connector Through Hole, Solder Cup
Documents & Media
Datasheets 419, 430, 499 Series (in.)
419,430,499 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 430
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 54
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Solder Cup
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

18:17:52 2/17/2019