Add To Favorites
Product Overview
Digi-Key Part Number ED3267CT-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

406-43-210-30-068001

Description CONN SOCKET 10POS .100 DBL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Documents & Media
Datasheets 329,340,406,414,429(in.)
329,340,406,414(metric)
Online Catalog 406...068 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 406
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.146" (3.71mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200µin (5.08µm)
 
Additional Resources
Standard Package ? 1
Other Names ED3267CT

00:00:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.50000 $10.50
10 9.58700 $95.87
50 8.21700 $410.85
100 7.30400 $730.40
250 6.64000 $1,660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED3267TR-ND
  • Minimum Quantity: 355
  • Quantity Available: 0
  • Unit Price: $6.84749
  • Digi-Reel® ? : ED3267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback