Add To Favorites
399-93-146-10-003000 46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 $8.26
10 7.91500 $79.15
25 7.22680 $180.67
50 6.88280 $344.14
100 6.53860 $653.86
250 5.85036 $1,462.59
500 5.50620 $2,753.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED8964-46-ND
Copy   ED8964-46-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

399-93-146-10-003000

Copy   399-93-146-10-003000
Description CONN RCPT 46POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 46POS 0.1 GOLD PCB R/A
Detailed Description

46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 301,310,350,399 Series (in.)
301,310,350,399 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 301,310,350,399 Series (in.)
Online Catalog 399 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 399
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.100" (2.54mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 399-10-146-10-009000 - Mill-Max Manufacturing Corp. | ED8564-46-ND DigiKey Electronics
  • 399-10-146-10-009000
  • Mill-Max Manufacturing Corp.
  • CONN HEADER R/A 46POS 2.54MM
  • Unit Price $8.45000
  • ED8564-46-ND
Additional Resources
Standard Package ? 1
Other Names ED8946
ED8946-ND
ED8964-46
Alternate Length
  • Digi-Key Part Number: ED8964-63-ND
  • Description: CONN RCPT 63POS 0.1 GOLD PCB R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED8964-62-ND
  • Description: CONN RCPT 62POS 0.1 GOLD PCB R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED8964-61-ND
  • Description: CONN RCPT 61POS 0.1 GOLD PCB R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED8964-60-ND
  • Description: CONN RCPT 60POS 0.1 GOLD PCB R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED8964-59-ND
  • Description: CONN RCPT 59POS 0.1 GOLD PCB R/A
  • Quantity Available: Value Added Item ?

13:09:53 1/23/2019