Add To Favorites
Photo Not Available
399-13-155-10-003000 55 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.14460 $957.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13-155-10-003000-ND
Copy   399-13-155-10-003000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

399-13-155-10-003000

Copy   399-13-155-10-003000
Description CONN RCPT 55POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 55POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

55 Position Receptacle Connector Through Hole, Right Angle

Copy   55 Position Receptacle Connector  Through Hole, Right Angle
Documents & Media
Datasheets 301,310,350,399 Series (in.)
301,310,350,399 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 301,310,350,399 Series (in.)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 399
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 55
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.100" (2.54mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

20:40:49 1/19/2019