Add To Favorites
Photo Not Available
350-10-160-00-107000 Connector Header Surface Mount 60 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 18.98560 $949.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-10-160-00-107000-ND
Copy   350-10-160-00-107000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

350-10-160-00-107000

Copy   350-10-160-00-107000
Description CONN HEADER SMD 60POS 2.54MM
Copy   CONN HEADER SMD 60POS 2.54MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 60 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 60 position 0.100" (2.54mm)
Documents & Media
Datasheets 310,350,410,450 Series (in.)
310,350,410,450 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 350
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

09:48:41 1/19/2019