Add To Favorites
Product Overview
Digi-Key Part Number ED6464-36-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

346-43-136-41-013000

Description CONN SOCKET SIP 36POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 304,346 Series (in.)
304,346 (metric)
Online Catalog 346 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 346
Packaging ? Bulk ?
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 36 (1 x 36)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features -
Termination Press-Fit
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.175" (4.45mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Additional Resources
Standard Package ? 1
Other Names 3464313641013000
ED6436
ED6436-ND
ED6464-36

00:58:58 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
10 6.24400 $62.44
100 5.14190 $514.19
500 4.06456 $2,032.28
1,000 3.48916 $3,489.16
5,000 3.18309 $15,915.45
10,000 3.06066 $30,606.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ED6464-63-ND
  • Description: CONN SOCKET SIP 63POS GOLD
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED6464-62-ND
  • Description: CONN SOCKET SIP 62POS GOLD
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED6464-61-ND
  • Description: CONN SOCKET SIP 61POS GOLD
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED6464-60-ND
  • Description: CONN SOCKET SIP 60POS GOLD
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: ED6464-59-ND
  • Description: CONN SOCKET SIP 59POS GOLD
  • Quantity Available: Value Added Item ?
Send Feedback