Add To Favorites
Photo Not Available
342-90-162-00-593000 62 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.03660 $951.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 342-90-162-00-593000-ND
Copy   342-90-162-00-593000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

342-90-162-00-593000

Copy   342-90-162-00-593000
Description CONN HDR 62POS 0.1 STACK T/H
Copy   CONN HDR 62POS 0.1 STACK T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

62 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   62 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 342 Series (in.)
342 Series (metric)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 342
Packaging ? Bulk ?
Part Status Active
Number of Positions 62
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.835" (21.200mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.585" (14.859mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1

20:14:01 1/22/2019