Add To Favorites
Photo Not Available
334-90-145-00-100000 45 Position Header Connector Post, Extended Tin-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.47460 $1,123.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 334-90-145-00-100000-ND
Copy   334-90-145-00-100000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

334-90-145-00-100000

Copy   334-90-145-00-100000
Description CONN HDR PIN
Copy   CONN HDR PIN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

45 Position Header Connector Post, Extended Tin-Lead

Copy   45 Position Header Connector Post, Extended Tin-Lead
Documents & Media
Datasheets 334 Series (in.)
334 Series (metric)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 334
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Post, Extended
Number of Positions 45
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1

07:11:18 1/17/2019