Add To Favorites
Photo Not Available
334-10-144-00-000000 44 Position Header Connector Post, Extended Gold
Product Overview
Digi-Key Part Number 334-10-144-00-000000-ND
Copy   334-10-144-00-000000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

334-10-144-00-000000

Copy   334-10-144-00-000000
Description CONN HDR PIN
Copy   CONN HDR PIN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

44 Position Header Connector Post, Extended Gold

Copy   44 Position Header Connector Post, Extended Gold
Documents & Media
Datasheets 334 Series (in.)
334 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 334
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Post, Extended
Number of Positions 44
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.53160 $1,126.58

Submit a request for quotation on quantities greater than those displayed.

02:20:16 9/26/2018