Add To Favorites
Photo Not Available
330-10-160-00-240000 60 Position Spring Mating Target Connector Through Hole, Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.45800 $1,122.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 330-10-160-00-240000-ND
Copy   330-10-160-00-240000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

330-10-160-00-240000

Copy   330-10-160-00-240000
Description CONN SPRING TARGET
Copy   CONN SPRING TARGET
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

60 Position Spring Mating Target Connector Through Hole, Solder Cup

Copy   60 Position Spring Mating Target Connector Through Hole, Solder Cup
Documents & Media
Datasheets 319, 330 Series (in.)
319, 330 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 330
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 60
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Solder Cup
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

13:28:53 3/18/2019