Add To Favorites
Photo Not Available
329-41-146-41-540000 46 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 18.99760 $949.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 329-41-146-41-540000-ND
Copy   329-41-146-41-540000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

329-41-146-41-540000

Copy   329-41-146-41-540000
Description CONN RCPT 46POS 0.1 GOLD PCB
Copy   CONN RCPT 46POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

46 Position Receptacle Connector Through Hole

Copy   46 Position Receptacle Connector  Through Hole
Documents & Media
Datasheets 329,380,429,480 Series (in.)
329,380,429,480 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 329
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder Cup
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.110" (2.79mm)
Contact Length - Post 0.180" (4.57mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1

00:57:19 1/20/2019