Add To Favorites
Photo Not Available
326-93-149-41-002000 49 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.23760 $961.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 326-93-149-41-002000-ND
Copy   326-93-149-41-002000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

326-93-149-41-002000

Copy   326-93-149-41-002000
Description CONN RCPT 49POS 0.1 GOLD PCB
Copy   CONN RCPT 49POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

49 Position Receptacle Connector Through Hole

Copy   49 Position Receptacle Connector  Through Hole
Documents & Media
Datasheets 326 Series (in.)
326 Series (metric)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 326
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 49
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Wire Wrap
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.110" (2.79mm)
Contact Length - Post 0.476" (12.09mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 1

23:14:16 1/23/2019