Add To Favorites
Photo Not Available
324-93-164-41-002000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
51 22.45510 $1,145.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 32493-16441002000-ND
Copy   32493-16441002000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

324-93-164-41-002000

Copy   324-93-164-41-002000
Description CONN SOCKET SIP 64POS GOLD
Copy   CONN SOCKET SIP 64POS GOLD
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 321 - 324 Series (metric)
321 - 324 Series (in.)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 324
Packaging ? Bulk ?
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 64 (1 x 64)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features -
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.630" (16.00mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 350-10-164-00-006000 - Mill-Max Manufacturing Corp. | ED6864-64-ND DigiKey Electronics
  • 350-10-164-00-006000
  • Mill-Max Manufacturing Corp.
  • CONN HEADER VERT 64POS 2.54MM
  • Unit Price $7.52000
  • ED6864-64-ND
  • 350-10-164-00-001000 - Mill-Max Manufacturing Corp. | ED3864-64-ND DigiKey Electronics
  • 350-10-164-00-001000
  • Mill-Max Manufacturing Corp.
  • CONN HEADER VERT 64POS 2.54MM
  • Unit Price $8.10000
  • ED3864-64-ND
  • 342-10-164-00-591000 - Mill-Max Manufacturing Corp. | ED10064-64-ND DigiKey Electronics
  • 342-10-164-00-591000
  • Mill-Max Manufacturing Corp.
  • CONN HEADER 64POS .100 L.210
  • Unit Price $8.77000
  • ED10064-64-ND
  • 342-10-164-00-592000 - Mill-Max Manufacturing Corp. | ED17064-ND DigiKey Electronics
  • 342-10-164-00-592000
  • Mill-Max Manufacturing Corp.
  • CONN HEADER 64POS .100 L.335
  • Unit Price $10.32000
  • ED17064-ND
Additional Resources
Standard Package ? 3
Other Names 32493-16441002000
3249316441002000

07:30:58 1/17/2019