Add To Favorites
Photo Not Available
316-93-132-61-006000 32 Position Elevated Socket Connector Through Hole
Product Overview
Digi-Key Part Number 316-93-132-61-006000-ND
Copy   316-93-132-61-006000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

316-93-132-61-006000

Copy   316-93-132-61-006000
Description CONN SKT STRIP
Copy   CONN SKT STRIP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

32 Position Elevated Socket Connector Through Hole

Copy   32 Position Elevated Socket Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 316
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.236" (6.00mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package ? 6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 22.54352 $1,217.35

Submit a request for quotation on quantities greater than those displayed.

05:52:52 9/19/2018