Add To Favorites
3149-1-00-15-00-00-08-0 PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.26100 $2.61
25 0.22280 $5.57
50 0.19480 $9.74
100 0.18100 $18.10
250 0.16008 $40.02
500 0.15312 $76.56
1,000 0.12528 $125.28
2,500 0.11484 $287.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED1272-ND
Copy   ED1272-ND
Quantity Available 34,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3149-1-00-15-00-00-08-0

Copy   3149-1-00-15-00-00-08-0
Description CONN PC PIN CIRC 0.040DIA GOLD
Copy   CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia

Copy   PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Documents & Media
Datasheets Printed Circuit Pins (in.)
Printed Circuit Pins (metric)
Environmental Information RoHS Cert
Online Catalog PC Pins
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 3149
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.380" (9.65mm)
Length - Below Flange 0.051" (1.30mm)
Length - Overall 0.451" (11.46mm)
Flange Diameter 0.070" (1.77mm)
Mounting Hole Diameter 0.043" (1.09mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 3149-100150000080
3149-100150000080-ND
3149100150000080
ED1272

18:35:04 1/16/2019