Add To Favorites
3144-2-00-21-00-00-08-0 PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64400 $6.44
25 0.60640 $15.16
50 0.58120 $29.06
100 0.55590 $55.59
250 0.50540 $126.35
500 0.45486 $227.43
1,000 0.40432 $404.32
2,500 0.36642 $916.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED11419-ND
Copy   ED11419-ND
Quantity Available 1,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3144-2-00-21-00-00-08-0

Copy   3144-2-00-21-00-00-08-0
Description CONN PC PIN CIRC 0.062DIA GOLD
Copy   CONN PC PIN CIRC 0.062DIA GOLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia

Copy   PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia
Documents & Media
Datasheets Printed Circuit Pins (in.)
Printed Circuit Pins (metric)
Environmental Information RoHS Cert
Online Catalog PC Pins
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 3144
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.062" (1.57mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.188" (4.78mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.297" (7.54mm)
Flange Diameter 0.094" (2.39mm)
Mounting Hole Diameter 0.067" (1.70mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 3144-200210000080
3144-200210000080-ND
3144200210000080
ED11419

15:30:08 8/19/2019