Add To Favorites
Product Overview
Digi-Key Part Number ED1298-ND
Quantity Available 1,121
Can ship immediately
Manufacturer

Manufacturer Part Number

3123-2-00-80-00-00-08-0

Description CONN PC PIN CIRC 0.040DIA TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia

Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 3123
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.580" (14.73mm)
Length - Below Flange 0.082" (2.08mm)
Length - Overall 0.682" (17.32mm)
Flange Diameter 0.070" (1.77mm)
Mounting Hole Diameter 0.043" (1.09mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names ED1298

13:34:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20600 $2.06
25 0.17560 $4.39
50 0.15380 $7.69
100 0.14270 $14.27
250 0.12628 $31.57
500 0.12078 $60.39
1,000 0.09882 $98.82
2,500 0.09058 $226.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback