USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.19200 $41.92
25 3.84240 $96.06
50 3.66780 $183.39
100 3.49310 $349.31
250 3.05648 $764.12
500 2.96916 $1,484.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ED6264-63-ND
  • Description: CONN RCPT 63POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED6264-62-ND
  • Description: CONN RCPT 62POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED6264-61-ND
  • Description: CONN RCPT 61POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED6264-60-ND
  • Description: CONN RCPT 60POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: ED6264-59-ND
  • Description: CONN RCPT 59POS 0.1 GOLD PCB
  • Quantity Available: Value Added Item 

310-43-145-41-001000

Datasheet
Digi-Key Part Number ED6264-45-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 310-43-145-41-001000
Copy  
Description CONN RCPT 45POS 0.1 GOLD PCB
Copy  
Detailed Description

45 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 310, 311, 315 Series (in.)
310, 311, 315 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 310, 311, 315 Series (in.)
Online Catalog 310...001 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 310
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 45
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.110" (2.79mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 100V, 150VDC
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3104314541001000
ED6245
ED6245-ND
ED6264-45