Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.01000 $27.01
10 24.38200 $243.82
25 23.36000 $584.00
50 21.90000 $1,095.00
100 21.17000 $2,117.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED58429-ND
Copy   ED58429-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

299-93-636-10-002000

Copy   299-93-636-10-002000
Description CONN IC DIP SOCKET 36POS GOLD
Copy   CONN IC DIP SOCKET 36POS GOLD
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 36 (2 x 18)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ED90155-ND 299-43-636-10-002000 Mill-Max Manufacturing Corp. Tube ? 0
$11.15636 88  Non-Stock ? Not applicable
Additional Resources
Standard Package ? 11
Other Names 299-93-636-10-002
2999363610002000
ED58429

07:55:51 1/21/2019