Add To Favorites
Product Overview
Digi-Key Part Number ED58426-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-628-10-002000

Description CONN IC DIP SOCKET 28POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Online Catalog 299 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90152-ND 299-43-628-10-002000 Mill-Max Manufacturing Corp. Tube ? 694 - Immediate
$11.14000 1
Additional Resources
Standard Package ? 14
Other Names 299-93-628-10-002
2999362810002000
ED58426

13:12:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 10.35300 $103.53
25 9.41200 $235.30
50 8.94140 $447.07
100 8.70610 $870.61
250 7.76492 $1,941.23
500 7.29430 $3,647.15
1,000 6.44722 $6,447.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback