Add To Favorites
Product Overview
Digi-Key Part Number ED58438-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-320-11-001000

Description CONN IC DIP SOCKET 20POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Online Catalog 299 Series
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 20 (2 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90164-ND 299-43-320-11-001000 Mill-Max Manufacturing Corp. Tube ? 709 - Immediate
$7.14000 1
Additional Resources
Standard Package ? 20
Other Names 299-93-320-11-001
2999332011001000
ED58438

21:57:17 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 $6.69
10 6.41500 $64.15
25 5.85680 $146.42
50 5.57800 $278.90
100 5.29910 $529.91
250 4.74132 $1,185.33
500 4.46240 $2,231.20
1,000 3.90460 $3,904.60
2,500 3.70937 $9,273.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback