Price & Procurement
151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.47400 $44.74
25 4.10080 $102.52
50 3.91440 $195.72
100 3.72800 $372.80
250 3.26200 $815.50
500 3.16880 $1,584.40
1,000 2.70280 $2,702.80
2,500 2.51640 $6,291.00

Submit a request for quotation on quantities greater than those displayed.

299-93-308-10-001000

Datasheet
Digi-Key Part Number ED58408-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 299-93-308-10-001000
Copy  
Description CONN IC DIP SOCKET 8POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal

Copy  
Customer Reference
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Online Catalog 299 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 299
Packaging Bulk 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
Base Part Number 299-93
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 299-93-308-10-001
2999330810001000
ED58408