Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ED58407-ND
Quantity Available 567
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-306-10-001000

Description CONN IC DIP SOCKET 6POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 6 (2 x 3)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90133-ND 299-43-306-10-001000 Mill-Max Manufacturing Corp. Bulk ? 314 - Immediate
$4.00000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 299-93-306-10-001
2999330610001000
ED58407

14:01:12 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.15000 $17.15
10 15.92800 $159.28
25 14.29400 $357.35
50 13.88560 $694.28
100 12.25200 $1,225.20
250 11.43520 $2,858.80
500 11.19016 $5,595.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback