USD
Favorite

Photo Not Available
2707-1-00-44-00-00-07-0 Terminal Turret Connector Double End 0.156" (3.96mm) Silver
Price & Procurement
980 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80000 $8.00
25 0.75280 $18.82
50 0.72160 $36.08
100 0.69010 $69.01
250 0.62740 $156.85
500 0.56466 $282.33

Submit a request for quotation on quantities greater than those displayed.

2707-1-00-44-00-00-07-0

Datasheet
Digi-Key Part Number 2707-100440000070-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2707-1-00-44-00-00-07-0
Copy  
Description TERM TURRET DOUBLE L=3.96MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Turret Connector Double End 0.156" (3.96mm) Silver

Copy  
Documents & Media
Datasheets Solder Terminal Turrets (in.)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 2707
Part Status Active
Terminal Type Double End
Number of Turrets Single
Length - Above Board 0.156" (3.96mm)
Length - Below Flange 0.187" (4.75mm)
Length - Overall 0.343" (8.71mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.156" (3.96mm)
Diameter - Turret Head 0.070" (1.78mm)
Staking Side OD -
Staking Side ID -
Mounting Hole Diameter 0.120" (3.05mm)
Board Thickness 0.031" (0.79mm)
Contact Material Brass Alloy
Contact Finish Silver
Contact Finish Thickness 300.0µin (7.62µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2707-100440000070
2707100440000070