Add To Favorites
Photo Not Available
180-10-952-00-001000 52 Position DIP, DIL - Header Connector Solder Cup Gold
Product Overview
Digi-Key Part Number 18010-95200001000-ND
Copy   18010-95200001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

180-10-952-00-001000

Copy   180-10-952-00-001000
Description HEADER OPEN SLDRCUP .900 52POS
Copy   HEADER OPEN SLDRCUP .900 52POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

52 Position DIP, DIL - Header Connector Solder Cup Gold

Copy   52 Position DIP, DIL - Header Connector Solder Cup Gold
Documents & Media
Datasheets 180, 182, 183 Series (in.)
180,182,183 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 180
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Solder Cup
Number of Positions 52
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.900" (22.86mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7
Other Names 18010-95200001000
1801095200001000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
56 22.47893 $1,258.82

Submit a request for quotation on quantities greater than those displayed.

10:07:09 9/20/2018